
The TA45 2-Pole 1.5A 60V panel mount thermal circuit breaker features a current rating of 1.5A and a DC rated voltage of 60V. It is approved to CSA, IEC, and EN standards and has an IP40 rating. The breaker is available in quantities of 20 and is terminated with Faston connectors. It is suitable for use in a variety of applications and is manufactured by Schurter.
Sign in to ask questions about the Schurter 4430.0542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.0542 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Color | Black, White |
| Current Rating | 1.5A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Ratings | IP40 |
| Series | TA45 |
| Termination | Faston |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.