The Schurter 4430.0561 is a 2-pole thermal circuit breaker with a current rating of 3.5A and a DC rated voltage of 60V. It is also rated for 240V AC and features an IP40 rating for environmental protection. The breaker is designed for panel mount applications and is available in quantities of 20. It has been approved by CSA, IEC, and EN standards.
Schurter 4430.0561 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Color | Black, White |
| Current Rating | 3.5A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Ratings | IP40 |
| Series | TA45 |
| Termination | Faston |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
No datasheet is available for this part.