Sign in to ask questions about the Schurter 4430.0982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.0982 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Trip Current | 16A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.151342oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.