The Schurter TA45 series thermal rocker circuit breaker is a 2-pole device rated for 6A at 240V. It features a panel mount design and is approved to CSA, IEC, and EN standards. The breaker operates within a temperature range of -10°C to 55°C and is available in packs of 20. It has a quick connect termination and a weight of approximately 1.177092 ounces.
Sign in to ask questions about the Schurter 4430.1251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.1251 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.177092oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.1251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.