The Schurter thermal circuit breaker is a 2A device with a 60V DC rated voltage and 240V AC voltage rating. It features a panel mount design with a height of 63mm, length of 59mm, and width of 34mm. The breaker operates within a temperature range of -40°C to 55°C and is available in a package quantity of 25. It is designed for use in general applications and is part of the TA45 series.
Schurter 4430.2510 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Height | 63mm |
| Length | 59mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Series | TA45 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.421893oz |
| Width | 34mm |
| RoHS | Compliant |
No datasheet is available for this part.