
The TA45 series circuit breaker from Schurter is a 20A device with a 60V DC rated voltage and 240V AC rated voltage. It is available in a package quantity of 20. The breaker is not Reach SVHC compliant. The weight of the breaker is 1.153459 ounces.
Sign in to ask questions about the Schurter 4430.2560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.2560 technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | TA45 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
