Sign in to ask questions about the Schurter 4430.2599 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.2599 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2599 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.