This thermal circuit breaker features a 2-pole design with a current rating of 850mA and a DC rated voltage of 60V. It is designed for panel mount applications and has a voltage rating of 240V AC. The breaker is available in a package quantity of 15 units. The actuator type is a rocker style and the illumination color is red. The breaker is suitable for general use and meets unspecified compliance standards.
Schurter 4430.2674 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 850mA |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2674 to view detailed technical specifications.
No datasheet is available for this part.