The Schurter TA45 Series thermal circuit breaker is a 2-pole breaker with a voltage rating of 240V AC and a DC rated voltage of 60V. It features a rocker actuator type and is designed for panel mount applications. The breaker is available in a package quantity of 20 units. It is suitable for general use in various applications.
Sign in to ask questions about the Schurter 4430.2863 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.2863 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.2863 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.