The TA45 series thermal circuit breaker is a pushbutton actuator type with a 2-pole configuration. It is rated for 240V AC and 60V DC and is designed for panel mount applications. The breaker is available in a package quantity of 15 units.
Schurter 4430.3424 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.52066oz |
| RoHS | Compliant |
No datasheet is available for this part.