The TA45 2-Pole 6A 60V Panel Mount Thermal Circuit Breaker is a thermal circuit breaker with a current rating of 6A and a voltage rating of 60V DC. It features a panel mount design and meets CSA, IEC, and EN approvals. The breaker is part of the TA45 series and has 2 poles. It is designed for use in applications where a thermal circuit breaker is required.
Sign in to ask questions about the Schurter 4430.347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.347 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4430.347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.