Circuit Breakers CBE TA45 A141T060C0-865
Schurter 4430.3470 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.153459oz |
| RoHS | Compliant |
No datasheet is available for this part.