Schurter 4430.3475 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Illumination Color | Orange |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.407431oz |
| RoHS | Compliant |
No datasheet is available for this part.