The Schurter TA45 Series thermal circuit breaker is a 2-pole device with a panel mount configuration. It has a voltage rating of 240V AC and a DC rated voltage of 60V. The breaker is available in a package quantity of 15 units. The breaker's actuator type is a rocker switch, and it is designed for general use.
Schurter 4430.3494 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 15 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.363339oz |
| RoHS | Compliant |
No datasheet is available for this part.