The TA45 2-Pole 12A 240V AC Thermal Circuit Breaker is a panel-mounted device with approvals from CSA, IEC, and EN. It features a thermal breaker type and a current rating of 12A. The device is designed for use in general applications and has a DC rated voltage of 60V.
Sign in to ask questions about the Schurter 4430.366 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4430.366 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 12A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4430.366 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.