Circuit Breaker for Equipment thermal, 2 pole, Rocker actuation
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |