
Pushbutton Switches UV PROTECTION SWITCH PUSH BUTTON 230V60HZ
Schurter 4431.1017 technical specifications.
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UP1 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4431.1017 to view detailed technical specifications.
No datasheet is available for this part.