The Schurter thermal circuit breaker is a 2-pole device with a voltage rating of 240V AC and a DC rated voltage of 60V. It features a rocker actuator type and a thermal breaker type. The breaker is designed for panel mount and is available in a quantity of 10. The TA35 series is the product series for this device.
Schurter 4435.0011 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
No datasheet is available for this part.
