2-pole thermal circuit breaker with rocker actuator, featuring a 5A current rating and 240V AC / 60V DC voltage rating. This TRIP FREE breaker offers panel snap-in mounting and quick connect termination. Operating within a temperature range of 0°C to 60°C, it is RoHS compliant.
Sign in to ask questions about the Schurter 4435.0039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0039 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Circuit Function | TRIP FREE |
| Current Rating | 5A |
| Height | 36mm |
| Length | 44.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 36mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TA35 |
| Termination | Quick Connect |
| Trip Current | 5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.104075oz |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
