Schurter 4435.0057 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
No datasheet is available for this part.