The TA35 Series thermal circuit breaker is a rotary actuator type with a current rating of 20A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is designed for panel mount and is available in a rail/tube packaging. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Schurter 4435.0073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0073 technical specifications.
| Actuator Type | Rotary |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TA35 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 1.557345oz |
| Width | 49.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.