Circuit Breaker for Equipment thermal, Rotary knob actuation, 1 pole
Schurter 4435.0085 technical specifications.
| Actuator Type | Rotary |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 1.557345oz |
| RoHS | Compliant |
No datasheet is available for this part.