This thermal circuit breaker features a rocker actuator and red illumination. It is designed for panel mounting and has a voltage rating of 240V AC and 32V DC. The breaker is part of the TA35 series and weighs approximately 0.58202 ounces.
Sign in to ask questions about the Schurter 4435.0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0101 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 1 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.