The TA35 series thermal circuit breaker from Schurter features a rocker actuator and green illumination. It is designed for panel mount applications and has a voltage rating of 240V AC. This breaker is available in quantities of 10 and has a weight of 1.51678 ounces.
Sign in to ask questions about the Schurter 4435.0109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0109 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| Weight | 1.51678oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.