Sign in to ask questions about the Schurter 4435.0141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0141 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Mount | Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.