The TA35 Series circuit breaker is a 2-pole device with a current rating of 5A and a voltage rating of 60V AC. It features a snap-in mount and a rocker actuator type. The breaker is packaged in rail or tube packaging and is not radiation hardened. It is part of the TA35 series and is suitable for general use.
Schurter 4435.0158 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Mount | Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
No datasheet is available for this part.