The TA35 Series circuit breaker features a snap-in mount and a rocker actuator type. It has a current rating of 6A and a voltage rating of 60V AC. The device is packaged in rail or tube form and is not radiation hardened. It is part of the TA35 series and is suitable for general use.
Schurter 4435.0163 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 6A |
| Mount | Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
No datasheet is available for this part.