Circuit Breaker Thermal 3Pole 10A 415VAC/240VAC
Schurter 4435.0167 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Illumination Color | Blue |
| Mount | Panel, Snap in |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| Weight | 1.587328oz |
| RoHS | Compliant |
No datasheet is available for this part.