Circuit Breaker Thermal 1Pole 1A 240VAC/32VDC
Schurter 4435.0179 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Illumination Color | Green |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.649041oz |
| RoHS | Compliant |
No datasheet is available for this part.