The TA35 series thermal circuit breaker from Schurter features a rocker actuator type and a current rating of 2A. It is designed for panel mount applications and has a voltage rating of 60V DC. The breaker is packaged in a rail/Tube packaging with 10 units per package. It is not radiation hardened and has a weight of 1.104075 ounces.
Sign in to ask questions about the Schurter 4435.0183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0183 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.