The TA35 Series 2-Pole 10A snap-in rocker circuit breaker is designed for general applications. It features a current rating of 10A and a voltage rating of 60V AC. The breaker is packaged in a rail or tube format and has a weight of 1.104075oz. The TA35 Series circuit breaker is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Schurter 4435.0334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4435.0334 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Mount | Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.