The Schurter TA35 series thermal circuit breaker features a rocker actuator with a blue illumination color. It has a current rating of 15A and a voltage rating of 240VAC. The breaker is designed for panel mount applications and is available in rail or tube packaging. It is not radiation hardened and has a DC rated voltage of 32V.
Schurter 4435.0633 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Blue |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.