The TA45 Series 2-Pole 20A 240V AC thermal circuit breaker features a rocker actuator type and clear illumination. It has approvals from CSA, IEC, and EN, and is rated for 60V DC. The breaker is designed for panel mount and has a weight of 1.763698 ounces. It is part of the TA45 series and is suitable for general use.
Schurter 4439.0002 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Illumination Color | Clear |
| Illumination Type | Clear |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Weight | 1.763698oz |
| RoHS | Compliant |
No datasheet is available for this part.