
Filtered power entry module with 2 positions and 6A current rating. Features a standard filter type, UL94 V-0 flammability rating, and IP40 protection. Operates at 250V AC/DC with a 60Hz frequency. Panel mountable via snap-in mechanism, with quick connect termination. Approvals include cULus and ENEC.
Sign in to ask questions about the Schurter 5008.1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.1016 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 47.9mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 60Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.61225oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.