2-position, 2.5A filtered power entry module with quick connect termination. Features a 250V AC/DC voltage rating, operating frequency of 50/60Hz, and UL94 V-0 flammability rating. Panel mountable with snap-in installation, suitable for panel thicknesses up to 0.039 inches. Operating temperature range from -25°C to 85°C, with IP40 protection. Approvals include cULus and ENEC, and the component is RoHS compliant.
Sign in to ask questions about the Schurter 5008.1112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.1112 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 47.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.609887oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.1112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.