Filtered power entry module with 2 positions and 2 contacts, rated for 250VAC at 6A. Features a standard filter type, UL94 V-0 flammability rating, and IP40 protection. Designed for panel snap-in mounting with quick connect termination, operating between -25°C and 85°C. Approvals include cULus and ENEC, with RoHS compliance.
Sign in to ask questions about the Schurter 5008.2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.2016 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 47.9mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 60Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.511472oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
