
2-position filtered power entry module rated for 250VAC at 6A, featuring quick connect termination and snap-in panel mounting. This UL94 V-0 flammability rated component operates from -25°C to 85°C, with IP40 protection and cULus and ENEC approvals. Designed for panel thicknesses up to 0.059 inches, it offers a robust solution for power distribution.
Sign in to ask questions about the Schurter 5008.2116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.2116 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 47.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 60Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.511472oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.2116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
