2-pole, 2.5A, 250V AC filtered power entry module with snap-in panel mount and solder termination. Features a standard filter type, UL94 V-0 flammability rating, and IP40 protection. Operating temperature range from -25°C to 85°C. Approvals include cULus and ENEC. RoHS compliant.
Sign in to ask questions about the Schurter 5008.3022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.3022 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 47.9mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.609887oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.3022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.