
Filtered power entry module with 2 positions and 1 port, rated for 250VAC at 1A. Features snap-in panel mounting, straight orientation, and quick connect termination. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating and IP40 protection. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Schurter 5008.3111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.3111 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 47.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.609887oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.3111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.