Filtered power entry module with 3 poles and 3 positions, rated for 250VAC and 16A maximum current. Features quick connect termination, panel/flange/screw mounting, and a shielded design. Operates across a temperature range of -25°C to 85°C with an inductance of 0.3mH and resistance of 1MR. This component is UL94 V-0 flammability rated and IP40 protected, with a 50Hz operating frequency.
Sign in to ask questions about the Schurter 5130.0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.0001 technical specifications.
| Package/Case | 0001 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 79.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.