
Filtered power entry module with 3 positions, rated for 250VAC and 20A maximum current. Features quick connect termination, panel/flange mounting, and a shielded design. Operates across a temperature range of -25°C to 85°C with a flammability rating of UL94 V-0. Inductance is 0.3mH, and it offers IP40 protection.
Sign in to ask questions about the Schurter 5130.0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.0101 technical specifications.
| Package/Case | 0101 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 79.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
