The Schurter 5130.0501 is a 3-position panel mount connector rated for 250V and 20A. It features a shielded design and meets IP40 ratings. The connector is available in bulk packaging and is approved for use in cULus and ENEC applications.
Sign in to ask questions about the Schurter 5130.0501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.0501 technical specifications.
| Approvals | cULus, ENEC |
| Current | 20A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Mount | Panel |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.0501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.