
3-pole, 3-position filtered power entry module with a 250VAC, 20A rating. Features quick connect termination, panel/flange/screw mounting, and a shielded design. Operates from -25°C to 85°C with a 0.3mH inductance and 1MR resistance. UL94 V-0 flammability rating and IP40 protection.
Sign in to ask questions about the Schurter 5130.1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.1001 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
