3-pole, 3-position filtered power entry module designed for panel mounting with flanges and screw termination. Features a 250VAC maximum voltage rating, 16A maximum current rating, and 20A current capacity. Offers quick connect termination and operates within a -25°C to 85°C temperature range. Includes shielding, UL94 V-0 flammability rating, and IP40 protection.
Sign in to ask questions about the Schurter 5130.1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.1201 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.