The FPP-02 power line filter is a through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and a current rating of 1.6A. The filter is RoHS compliant and has a leakage current of 250uA. It is available in a bulk packaging with 70 pieces per package.
Sign in to ask questions about the Schurter 5500.2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2016 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 1.6A |
| Current Rating | 1.6A |
| Frequency | 60Hz |
| Inductance | 6mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FPP-02 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Weight | 1.128767oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
