The FMLB-09 is a 250V 10A AC filter from Schurter, designed for use in power line applications. It features a chassis mount with flanges and is compliant with RoHS regulations. The filter operates within a temperature range of -25°C to 100°C and is rated for use at frequencies of 50 and 60 Hz. It has a leakage current of 500uA and an inductance of 820uH.
Schurter 5500.2032 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 10A |
| Current Rating | 10A |
| Filter Type | AC |
| Frequency | 60Hz |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 45mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMLB-09 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 4.303423oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2032 to view detailed technical specifications.
No datasheet is available for this part.