
The Schurter FMW-150 series is a line of AC filters designed for chassis mount applications. This filter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is approved by VDE, cULus, ENEC, and UL, and is compliant with RoHS regulations. The filter has a current rating of 30A and a leakage current of 1.5mA. It is designed for use with 60Hz frequency and is available in a lead-free version.
Sign in to ask questions about the Schurter 5500.2050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2050 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 30A |
| Current Rating | 30A |
| Filter Type | AC |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 1.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FMW-150 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Weight | 7.099lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
