
The FSW series is a general-purpose filter designed for chassis mount applications. It features a current rating of 6A and a maximum operating temperature of 100°C. The filter is RoHS compliant and approved to VDE, cULus, and ENEC standards. It is available in bulk packaging with a package quantity of 10 units. The filter has a length of 51mm and a weight of 5.60856oz.
Sign in to ask questions about the Schurter 5500.2060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2060 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Inductance | 800uH |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSW |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 5.60856oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
