
Single-phase EMI/RFI power line filter designed for AC applications. Features a 250V AC voltage rating and a 6A current rating, operating at 50/60 Hz. Includes 14mH inductance and 0.1µF capacitance, with a low leakage current of 5µA. Chassis mountable with quick connect terminations, this RoHS compliant filter operates from -25°C to 100°C.
Sign in to ask questions about the Schurter 5500.2082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2082 technical specifications.
| Application(s) | AC |
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 0.1F |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | 14mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 51mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMLB-51 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 7.47808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
