Sign in to ask questions about the Schurter 5500.2090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2090 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 2A |
| Current Rating | 2A |
| Frequency | 60Hz |
| Inductance | 4mH |
| Leakage Current | 500uA |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMLB-41 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.